| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL7599-000 |
| Color: | Yellow |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Continuous |
| Part Aliases: | RPS-CT-50M-6.4-OUT-4 |
| SKU: | RYCEL7599-000 |
EL7599-000
| Heilind Number: | RYCEL7599-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL7599-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and protect your cables with our RPS-CT-50M-6.4-OUT-4 Printable Shrink Tubing. Designed for seamless application, this yellow tubing offers a 3:1 shrink ratio and is compatible with cable diameters ranging from .091 to .215 inches. With an operating temperature range of -30 to 105°C (-22 to 221°F), it ensures durable performance in various environments. RoHS compliant and suitable for a wide range of applications, it is an essential tool for efficient cable management.

