EL7601-000

Heilind Number:RYCEL7601-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7601-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-CT-50M-12.7-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7601-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Continuous
Part Aliases:RPS-CT-50M-12.7-OUT-4
SKU:RYCEL7601-000

Detailed Description

Enhance cable organization with our premium Printable Shrink Tubing in bright yellow. Designed for easy installation, this Continuous tubing features a 3:1 shrink ratio and accommodates cables with a diameter ranging from 4.64mm to 10.79mm. Operating flawlessly in temperatures ranging from -30°C to 105°C (-22°F to 221°F), it's perfect for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your labeling and identification needs with this essential Wire & Cable Marker.