EL7602-000

Heilind Number:RYCEL7602-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7602-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPS-CT-50M-19.0-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7602-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Continuous
Part Aliases:RPS-CT-50M-19.0-OUT-4
SKU:RYCEL7602-000

Detailed Description

Enhance cable organization and identification with our Continuous Yellow Shrink Tubing. Designed for optimal performance, this durable tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables. Operating seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it provides reliable insulation and protection. Compatible with cable diameters ranging from .275 to .64 inches (6.99 to 16.25 mm), it offers versatility for various applications. RoHS compliant and featuring a printable surface, it allows for clear labeling, making it ideal for wire and cable marking projects. Elevate your labeling and identification process with this high-quality shrink tubing.