EL7603-000

Heilind Number:RYCEL7603-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7603-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-CT-50M-25.4-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7603-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.366 - .85 in, 9.29 - 21.59 mm
Tubing Type:Continuous
SKU:RYCEL7603-000

Detailed Description

Enhance cable organization and identification with our RPS-CT-50M-25.4-OUT-4 printable shrink tubing. This yellow tubing, with a shrink ratio of 3:1, offers durable protection and customization for cables ranging from .366 to .85 inches in diameter. Operating efficiently in temperatures from -30 to 105°C (-22 to 221°F), it ensures reliable performance in various environments. Ideal for wire and cable marking, this continuous shrink tubing is a versatile solution for streamlining labeling processes in industrial settings. Upgrade your cable management system with this high-quality accessory, part of our extensive range of Label & Identification Products.