EL7643-000

Heilind Number:RYCEL7643-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7643-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TMS-CT-50M-3/32-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7643-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Continuous
SKU:RYCEL7643-000

Detailed Description

Enhance cable organization and identification with our TMS-CT-50M-3/32-OUT-4 shrink tubing. Designed for easy application, this yellow tubing boasts a 3:1 shrink ratio, ensuring a secure fit around cables ranging from .032 to .075 inches in diameter. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. The continuous tubing type allows for seamless customization, making it ideal for wire and cable marking. Elevate your labeling and identification process with this essential tool.