TMS-CT-50M-3/16-OUT-4

Heilind Number:RYCEL7645-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-CT-50M-3/16-OUT-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TMS-CT-50M-3/16-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-CT-50M-3/16-OUT-4
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Continuous
Part Aliases:TMS-CT-50M-3/16-OUT-4
SKU:RYCEL7645-000

Detailed Description

Enhance your cable management with our vibrant Yellow Printable Shrink Tubing. This high-quality tubing, with a shrink ratio of 3:1, offers durable protection and insulation for cables, ensuring optimal performance. Operating seamlessly in a wide temperature range from -55 to 135°C (-67 to 275°F), it is suitable for various environments. Compatible with cables ranging from 1.75 to 4.06mm (.069 to .164in) in diameter, it provides a versatile solution for your needs. RoHS compliant and designed for continuous use, this tubing is an essential component for efficient wire and cable marking. Elevate your organization game with this reliable product.