| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-CT-50M-3/8-OUT-4 |
| Color: | Yellow |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Continuous |
| Part Aliases: | TMS-CT-50M-3/8-OUT-4 |
| SKU: | RYCEL7647-000 |
TMS-CT-50M-3/8-OUT-4
| Heilind Number: | RYCEL7647-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-CT-50M-3/8-OUT-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-CT-50M-3/8-OUT-4, a versatile shrink tubing solution designed for 3/8-inch cable diameters. This yellow tubing boasts a 3:1 shrink ratio, ensuring a snug fit for optimal insulation and protection. Operating flawlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it guarantees durability in diverse environmental conditions. RoHS compliant and printable, it allows for easy labeling and identification. Upgrade your wire and cable management with this high-quality, continuous shrink tubing.

