TMS-CT-50M-3/4-OUT-4

Heilind Number:RYCEL7649-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-CT-50M-3/4-OUT-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TMS-CT-50M-3/4-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-CT-50M-3/4-OUT-4
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Continuous
Part Aliases:TMS-CT-50M-3/4-OUT-4
SKU:RYCEL7649-000

Detailed Description

Enhance cable organization and identification with our TMS-CT-50M-3/4-OUT-4 Printable Shrink Tubing. Designed for efficient labeling, this yellow tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with diameters between .275 and .64 inches. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. RoHS compliant, it meets international standards for environmental responsibility. Ideal for a range of applications, from home organization to industrial settings, this tubing is a versatile solution for all your labeling needs. Elevate your cable management with ease and efficiency.