EL7651-000

Heilind Number:RYCEL7651-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7651-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-CT-50M-1-1/2-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7651-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Continuous
SKU:RYCEL7651-000

Detailed Description

Enhance cable organization and identification with our TMS-CT-50M-1-1/2-OUT-4 Yellow Shrink Tubing. Featuring a shrink ratio of 2:1, this durable tubing efficiently fits cables with a diameter ranging from .825 to 1.3 inches. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures reliable performance even in extreme conditions. Suitable for various applications, this Continuous tubing is a versatile solution for cable marking and protection. Explore our range of Printable Shrink Tubing for all your wire and cable management needs.