EL7660-000

Heilind Number:RYCEL7660-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7660-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-CT-50M-3/32-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7660-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Continuous
Part Aliases:TMS-CT-50M-3/32-OUT-9
SKU:RYCEL7660-000

Detailed Description

Enhance cable organization and identification with our premium Printable Shrink Tubing. Featuring a 3:1 shrink ratio and durable construction, this tubing ensures a secure fit and lasting performance. Designed for cables with a diameter ranging from .032 to .075 inches, it offers versatility for various applications. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees reliable use even in extreme conditions. Its white color provides a sleek and professional finish, perfect for labeling purposes. RoHS compliant, this tubing meets high environmental standards. Upgrade your cable management system with this essential accessory for seamless organization.