EL7662-000

Heilind Number:RYCEL7662-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7662-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-CT-50M-3/16-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7662-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Continuous
Part Aliases:TMS-CT-50M-3/16-OUT-9
SKU:RYCEL7662-000

Detailed Description

Easily organize and label your cables with our TMS-CT-50M-3/16-OUT-9 shrink tubing. Designed for a seamless application process, this continuous white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .091 to .215 inches. With a wide operating temperature range of -55 to 135°C (-67 to 275°F), it provides durable protection in various environments. RoHS compliant and versatile in use, it's a must-have for any labeling or cable management project.