EL7668-000

Heilind Number:RYCEL7668-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7668-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-CT-50M-1-1/2-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7668-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Continuous
SKU:RYCEL7668-000

Detailed Description

Enhance cable management with our TMS-CT-50M-1-1/2-OUT-9 shrink tubing. Designed in a versatile white color with a shrink ratio of 2:1, this tubing offers a seamless fit for cables with a diameter ranging from .825 to 1.3 inches. Engineered for durability, it is suitable for use in a wide operating temperature range of -55 to 135°C (-67 to 275°F). Ideal for organizing and labeling wires, it provides a professional and tidy solution. Explore the benefits of our printable shrink tubing, a must-have in any workspace for efficient cable marking and identification.