EL7815-000

Heilind Number:RYCEL7815-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7815-000
ECAD Model:
3D Model

Description:

55A1122-16-92/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7815-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
SKU:RYCEL7815-000

Detailed Description

Elevate your power and industrial applications with this high-performance multiconductor cable, ideal for a variety of electrical installations. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket and silver-coated copper conductors, it ensures reliable conductivity and protection against environmental factors. With a voltage rating of 600 V AC and a wire size of 16 AWG, this cable is designed for efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 200 °C, it guarantees optimal performance even in extreme conditions. Trust in this versatile and robust cable for all your electrical power needs.