EL8071-000

Heilind Number:RYCEL8071-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8071-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-CT-50M-1/8-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8071-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Continuous
SKU:RYCEL8071-000

Detailed Description

Enhance cable organization with our HT-CT-50M-1/8-OUT-4 shrink tubing. Available in a vibrant yellow hue, this tubing offers a 2:1 shrink ratio for a secure fit. With an operating temperature range of -55 to 225°C (-67 to 437°F), it ensures durability in various conditions. Suitable for cables with diameters ranging from .069 to .105 inches (1.75 to 2.66 mm), it provides versatile usage. Designed for continuous labeling, it is ideal for wire and cable marking applications. Upgrade your labeling and identification process with this high-quality shrink tubing.