EL8073-000

Heilind Number:RYCEL8073-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8073-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HT-CT-50M-1/4-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8073-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.134 - .236 in, 3.4 - 6 mm
Tubing Type:Continuous
SKU:RYCEL8073-000

Detailed Description

Enhance cable organization and identification with our HT-CT-50M-1/4-OUT-4 Continuous Printable Shrink Tubing. Designed for versatility, this yellow tubing boasts a 2:1 shrink ratio and is compatible with cables ranging from .134 to .236 inches in diameter. With an operating temperature range of -55 to 225°C (-67 to 437°F), it ensures durable performance in various environments. Perfect for wire and cable marking, it offers a convenient solution for labeling projects in industrial and commercial settings. Elevate your labeling efficiency with this essential tool from our Label & Identification Products range.