| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL8075-000 |
| Color: | Yellow |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
| Compatible Cable Diameter: | .272 - .417 in, 6.9 - 10.6 mm |
| Tubing Type: | Continuous |
| SKU: | RYCEL8075-000 |
EL8075-000
| Heilind Number: | RYCEL8075-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL8075-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our HT-CT-50M-1/2-OUT-4 shrink tubing. In a vibrant yellow hue, this tubing offers a 2:1 shrink ratio and is compatible with cables ranging from .272 to .417 inches in diameter. With an extensive operating temperature range of -55 to 225°C (-67 to 437°F), it ensures durability in various environments. Perfect for wire and cable marking, this continuous tubing is a versatile solution for your labeling needs. Stay organized and efficient with this high-quality product.

