EL8086-000

Heilind Number:RYCEL8086-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8086-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

D-CT-50M-9.5-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8086-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.126 - .299 in, 3.2 - 7.6 mm
Tubing Type:Continuous
SKU:RYCEL8086-000

Detailed Description

Enhance the durability and organization of your cables with our D-CT-50M-9.5-OUT-9 shrink tubing. Designed for seamless application, this continuous white tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .126 to .299 inches. With an impressive operating temperature range of -75 to 135°C (-103 to 275°F), it provides reliable protection in diverse environments. Perfect for labeling and identifying wires, this tubing is a versatile solution for streamlined cable management. Upgrade your setup with this essential accessory.