EL8094-000

Heilind Number:RYCEL8094-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8094-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-CT-50M-6.4-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8094-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.083 - .202 in, 2.1 - 5.12 mm
Tubing Type:Continuous
Part Aliases:D-CT-50M-6.4-OUT-4
SKU:RYCEL8094-000

Detailed Description

Enhance cable organization with our versatile Yellow Shrink Tubing, designed for efficient labeling and insulation. With a shrink ratio of 3:1, it securely encases cables with a diameter range of .083 to .202 inches, providing a snug and protective fit. Operating smoothly in temperatures ranging from -75 to 135°C (-103 to 275°F), it ensures durability in various environments. This Continuous type tubing is ideal for professional cable management, offering a neat and streamlined appearance. RoHS compliant, it guarantees safety and environmental responsibility. Elevate your labeling and identification process with this essential accessory for wire and cable marking.