EL8095-000

Heilind Number:RYCEL8095-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8095-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-CT-50M-9.5-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8095-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.126 - .299 in, 3.2 - 7.6 mm
Tubing Type:Continuous
Part Aliases:D-CT-50M-9.5-OUT-4
SKU:RYCEL8095-000

Detailed Description

Enhance cable organization and identification with our durable yellow shrink tubing. With a 3:1 shrink ratio, it securely conforms to cables ranging from .126 to .299 inches in diameter. Operating flawlessly in temperatures as low as -75°C and as high as 135°C (-103°F to 275°F), it ensures reliable performance in diverse environments. Designed for continuous use, this tubing is ideal for wire and cable marking applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your labeling needs. Elevate your cable management with this versatile and high-quality solution.