EL8105-000

Heilind Number:RYCEL8105-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8105-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

D-CT-50M-18-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8105-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.25 - .598 in, 6.4 - 15.2 mm
Tubing Type:Continuous
Part Aliases:D-CT-50M-18-OUT-4
SKU:RYCEL8105-000

Detailed Description

Enhance cable organization and identification with our durable Printable Shrink Tubing in vibrant yellow. Designed for 6.4 - 15.2 mm cable diameters, this 3:1 shrink ratio tubing ensures a snug fit. Operating seamlessly in temperatures ranging from -75 to 135 °C (-103 to 275 °F), it guarantees reliable performance in various environments. Compliant with RoHS standards, it meets eco-friendly requirements. Ideal for wire and cable markers, cards, and sleeves, this continuous shrink tubing is a versatile solution for your labeling needs. Elevate your cable management system with this high-quality, color-coded tubing.