| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL8106-000 |
| Color: | Yellow |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
| Compatible Cable Diameter: | .335 - .799 in, 8.5 - 20.3 mm |
| Tubing Type: | Continuous |
| Part Aliases: | D-CT-50M-25-OUT-4 |
| SKU: | RYCEL8106-000 |
EL8106-000
| Heilind Number: | RYCEL8106-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL8106-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable and wire organization with our high-quality Printable Shrink Tubing. Designed for easy labeling and identification, this yellow tubing features a 3:1 shrink ratio, ensuring a secure fit around cables with a diameter range of .335 to .799 inches. With an operating temperature range of -75 to 135°C (-103 to 275°F), it provides reliable performance in various environments. RoHS compliant and suitable for a wide range of applications, our shrink tubing is a must-have for efficient cable management.

