EL8111-000

Heilind Number:RYCEL8111-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8111-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ZHD-CT-50M-2.4-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8111-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Continuous
SKU:RYCEL8111-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-50M-2.4-OUT-9 Printable Shrink Tubing in White. With a shrink ratio of 2:1 and an operating temperature range of -55°C to 135°C (-67°F to 275°F), this durable tubing is perfect for a variety of applications. It is designed for cables with a diameter ranging from 1.27mm to 1.9mm (.05" to .075"), providing a snug and secure fit. The continuous tubing design allows for seamless coverage, while its printability makes customization easy. Ideal for labeling and marking wires, this tubing is a versatile solution for professionals in the field. Upgrade your cable management system with our high-quality shrink tubing.