EL8113-000

Heilind Number:RYCEL8113-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8113-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ZHD-CT-50M-4.8-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8113-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Continuous
SKU:RYCEL8113-000

Detailed Description

Enhance your cable organization with our ZHD-CT-50M-4.8-OUT-9 Shrink Tubing in White. Made for seamless application, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter of .1 to .16 inches. With an operating temperature range of -55 to 135°C (-67 to 275°F), it offers reliable protection in various environments. Perfect for labeling and identifying wires and cables, this continuous tubing is a versatile solution for maintaining a tidy and efficient workspace. Elevate your cable management game with this high-quality product.