EL8115-000

Heilind Number:RYCEL8115-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8115-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

ZHD-CT-50M-9.5-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8115-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Continuous
SKU:RYCEL8115-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-50M-9.5-OUT-9 Printable Shrink Tubing. Designed for seamless application, this white tubing features a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .22 to .32 inches. Operating efficiently in temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), it guarantees durability and longevity. Perfect for various labeling needs, this continuous shrink tubing is a versatile solution for wire and cable marking, offering a professional touch to your organization system. Upgrade your labeling process with this essential product, suitable for a wide range of applications.