EL8117-000

Heilind Number:RYCEL8117-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8117-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ZHD-CT-50M-19.0-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8117-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:10.16 - 16.25 mm, .4 - .64 in
Tubing Type:Continuous
SKU:RYCEL8117-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-50M-19.0-OUT-9 Shrink Tubing. Designed for professional-grade use, this white tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from 10.16 to 16.25 mm. Operating seamlessly in temperatures as low as -55°C and as high as 135°C (-67°F to 275°F), it guarantees reliable performance in various environments. Its continuous design makes installation a breeze, while its printable surface allows for easy customization. Ideal for wire and cable marking, this tubing is a must-have for efficient labeling in any professional setting.