EL8119-000

Heilind Number:RYCEL8119-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8119-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

ZHD-CT-40M-38.1-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8119-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Continuous
SKU:RYCEL8119-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-40M-38.1-OUT-9 printable shrink tubing. Designed for seamless application, this white tubing boasts a shrink ratio of 2:1, ensuring a snug fit around cables with a diameter ranging from .825 to 1.3 inches. Its durable construction is capable of withstanding temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), making it suitable for a variety of environments. Perfect for labeling and marking wires and cables, this continuous tubing is a versatile solution for efficient cable management. Elevate your organization system with this essential product.