EL8121-000

Heilind Number:RYCEL8121-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8121-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ZHD-CT-50M-3.2-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8121-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Continuous
SKU:RYCEL8121-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-50M-3.2-OUT-4 Yellow Shrink Tubing. Designed for seamless application, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables within the .069 - .105 inch (.175 - 2.66 mm) diameter range. Operating flawlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it offers durable performance in various environments. Ideal for wire and cable marking, this Continuous type tubing is a must-have for efficient labeling in industrial and commercial settings. Elevate your cable management game with this high-quality solution.