EL8123-000

Heilind Number:RYCEL8123-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8123-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ZHD-CT-50M-6.4-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8123-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.15 - .215 in, 3.81 - 5.46 mm
Tubing Type:Continuous
SKU:RYCEL8123-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-50M-6.4-OUT-4 printable shrink tubing. Available in a vibrant yellow hue, this tubing offers a shrink ratio of 2:1 and is designed for seamless application on cables with a diameter ranging from 3.81 to 5.46 mm (.15 - .215 in). Operating efficiently in temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), it ensures durability and longevity in various environments. Ideal for wire and cable marking, this continuous shrink tubing facilitates clear and professional labeling. Upgrade your labeling process with this high-quality solution, perfect for a wide range of applications.