EL8125-000

Heilind Number:RYCEL8125-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8125-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ZHD-CT-50M-12.7-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8125-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.26 - .449 in, 6.9 - 10.7 mm
Tubing Type:Continuous
SKU:RYCEL8125-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-50M-12.7-OUT-4 printable shrink tubing. Available in a vibrant yellow hue, this tubing offers a 2:1 shrink ratio, ensuring a secure fit around cables. With an operating temperature range of -55 to 135 °C (-67 to 275 °F), it guarantees durability in various environments. Suitable for cables with a diameter of 6.9 to 10.7 mm (.26 to .449 in), this continuous tubing is perfect for wire and cable marking. Streamline your labeling process and improve cable management with this versatile solution.