EL8127-000

Heilind Number:RYCEL8127-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8127-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ZHD-CT-40M-25.4-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8127-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:14.29 - 21.59 mm, .563 - .85 in
Tubing Type:Continuous
SKU:RYCEL8127-000

Detailed Description

Enhance cable organization and identification with our ZHD-CT-40M-25.4-OUT-4 Printable Shrink Tubing. Designed for seamless application, this yellow tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .563 to .85 inches. Operating flawlessly in temperatures as low as -55°C and as high as 135°C (-67 to 275°F), it guarantees durability and reliability in various environments. Ideal for wire and cable marking, its continuous design allows for convenient customization. Stay organized and efficient with this essential accessory in the Label & Identification Products category.