EL8194-000

Heilind Number:RYCEL8194-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8194-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HX-CT-50M-2.4-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8194-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:.046 - .105 in, 1.27 - 1.9 mm
Tubing Type:Continuous
Part Aliases:HX-CT-50M-2.4-OUT-9
SKU:RYCEL8194-000

Detailed Description

Enhance the organization and identification of cables with our Continuous White Shrink Tubing. Featuring a 2:1 shrink ratio and a durable construction, this tubing is designed to provide reliable protection and clear labeling. With an operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for various environments. Compatible with cables ranging from .046 to .105 inches (1.27 to 1.9 mm) in diameter, it offers versatility in application. This tubing is RoHS compliant, ensuring environmentally friendly usage. Ideal for wire and cable marking, as well as other labeling needs, it is a valuable asset for efficient organization in any setting.