| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL8196-000 |
| Color: | White |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Compatible Cable Diameter: | .094 - .151 in, 2.36 - 3.84 mm |
| Tubing Type: | Continuous |
| Part Aliases: | HX-CT-50M-4.8-OUT-9 |
| SKU: | RYCEL8196-000 |
EL8196-000
| Heilind Number: | RYCEL8196-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL8196-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our durable 4.8-OUT-9 Heat Shrink Tubing in White. Designed for high-performance applications, this 2:1 shrink ratio tubing offers reliable insulation and protection, with an operating temperature range of -40 to 105 °C (-40 to 221 °F). Perfect for cables with diameters ranging from 2.36 to 3.84 mm (.094 to .151 in), it ensures a secure fit. RoHS compliant and suitable for various industries, this Continuous type tubing is a versatile solution for wire and cable marking, labeling, and identification needs. Stay organized and compliant with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |


