| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL8197-000 |
| Color: | White |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Compatible Cable Diameter: | .125 - .201 in, 3.2 - 5.12 mm |
| Tubing Type: | Continuous |
| Part Aliases: | HX-CT-50M-6.4-OUT-9 |
| SKU: | RYCEL8197-000 |
EL8197-000
| Heilind Number: | RYCEL8197-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL8197-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our Continuous Printable Shrink Tubing. Designed for easy application, this white tubing features a 2:1 shrink ratio and operates seamlessly within a wide temperature range from -40 to 105 °C (-40 to 221 °F). Compatible with cables ranging from .125 to .201 inches (3.2 to 5.12 mm) in diameter, it offers versatile usage in various settings. Achieve efficient labeling and insulation with this RoHS-compliant tubing, ideal for wire and cable marking applications. Elevate your cable management solutions with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | P-26-029544 - Packaging Material Change. We would like to inform you about an upcoming change in the material used for our corrugated cardboard boxes and spools. To further enhance sustainability, improve ecological impact, and ensure long-term material availability. We will be transitioning from white corrugated board to brown corrugated board for all packaging | Download | |||


