EL8198-000

Heilind Number:RYCEL8198-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8198-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HX-CT-50M-9.5-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8198-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:.187 - .299 in, 4.75 - 7.6 mm
Tubing Type:Continuous
SKU:RYCEL8198-000

Detailed Description

Enhance cable organization and identification with our HX-CT-50M-9.5-OUT-9 Shrink Tubing. Designed for seamless application, this white tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from 4.75 to 7.6 mm. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), it guarantees durability in various environments. Ideal for labeling and marking wires, this continuous tubing is a must-have for efficient cable management. Upgrade your workspace with this essential accessory.