EL8200-000

Heilind Number:RYCEL8200-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8200-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HX-CT-50M-19.0-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8200-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:.375 - .6 in, 9.5 - 15.28 mm
Tubing Type:Continuous
SKU:RYCEL8200-000

Detailed Description

Enhance cable organization and identification with our HX-CT-50M-19.0-OUT-9 Shrink Tubing. Featuring a durable white design with a 2:1 shrink ratio, this tubing is perfect for a variety of applications. With an operating temperature range of -40 to 105°C (-40 to 221°F) and compatibility with cables ranging from .375 to .6 inches (9.5 to 15.28mm) in diameter, it offers reliable performance in any environment. Ideal for wire and cable marking, as well as other labeling needs, this continuous tubing is a versatile solution for professionals in the field. Stay organized and efficient with our high-quality shrink tubing.