EL8202-000

Heilind Number:RYCEL8202-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8202-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HX-CT-40M-38.1-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8202-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:19 - 30.48 mm, .75 - 1.2 in
Tubing Type:Continuous
SKU:RYCEL8202-000

Detailed Description

Enhance your cable organization game with our HX-CT-40M-38.1-OUT-9 printable shrink tubing. Designed for seamless labeling and identification, this durable white tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .75 to 1.2 inches. Operating flawlessly in temperatures as low as -40°C (-40°F) and as high as 105°C (221°F), it's perfect for a wide range of environments. Whether for professional or personal use, this continuous tubing is a must-have for efficient wire and cable marking. Upgrade your labeling process today with this versatile and reliable solution.