EL8205-000

Heilind Number:RYCEL8205-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8205-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HX-CT-50M-4.8-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8205-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:.094 - .151 in, 2.36 - 3.84 mm
Tubing Type:Continuous
Part Aliases:HX-CT-50M-4.8-OUT-4
SKU:RYCEL8205-000

Detailed Description

Enhance cable organization efficiency with our HX-CT-50M-4.8-OUT-4 shrink tubing. Designed for durability, this yellow tubing boasts a 2:1 shrink ratio and a wide operating temperature range of -40 to 105°C (-40 to 221°F), ensuring reliable performance in various environments. With compatibility for cables ranging from 2.36 to 3.84mm (.094 to .151 inches) in diameter, it offers versatility for a range of applications. This continuous tubing is RoHS compliant, meeting stringent environmental standards. Perfect for labeling and identifying wires and cables, it's a must-have for any professional workspace.