EL8208-000

Heilind Number:RYCEL8208-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8208-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HX-CT-50M-12.7-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8208-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:.25 - .4 in, 6.4 - 10.1 mm
Tubing Type:Continuous
Part Aliases:HX-CT-50M-12.7-OUT-4
SKU:RYCEL8208-000

Detailed Description

Enhance cable identification with our high-quality yellow shrink tubing. Designed for optimal performance, this tubing has a shrink ratio of 2:1 and is compatible with cables ranging from 6.4mm to 10.1mm in diameter. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures durability in various environments. This continuous tubing, featuring a printable surface, is perfect for wire and cable marking applications. Rest assured, it complies with RoHS regulations, making it a reliable and environmentally friendly choice for your labeling needs.