EL8210-000

Heilind Number:RYCEL8210-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8210-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HX-CT-40M-25.4-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8210-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:12.7 - 20.32 mm, .5 - .8 in
Tubing Type:Continuous
Part Aliases:HX-CT-40M-25.4-OUT-4
SKU:RYCEL8210-000

Detailed Description

Enhance cable organization and identification with our HX-CT-40M-25.4-OUT-4 shrink tubing. This durable yellow tubing boasts a 2:1 shrink ratio, providing a snug fit for cables with a diameter of .5 to .8 inches. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Ideal for wire and cable marking, this continuous tubing is RoHS compliant, guaranteeing its adherence to environmental standards. Elevate your labeling and identification tasks with this high-quality shrink tubing.