EL8211-000

Heilind Number:RYCEL8211-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8211-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HX-CT-40M-38.1-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8211-000
Color:Yellow
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:19 - 30.48 mm, .75 - 1.2 in
Tubing Type:Continuous
Part Aliases:HX-CT-40M-38.1-OUT-4
SKU:RYCEL8211-000

Detailed Description

Enhance cable organization with our Yellow HX-CT-40M-38.1-OUT-4 Shrink Tubing. Designed for seamless application, this tubing boasts a 2:1 shrink ratio and operates effectively in temperatures ranging from -40 to 105°C (-40 to 221°F). With a compatibility range of .75 to 1.2 inches (19 to 30.48mm), it accommodates various cable diameters. This Continuous type tubing, complete with RoHS compliance, ensures both functionality and environmental responsibility. Perfect for wire and cable marking, it's a versatile solution for any labeling or identification project. Elevate your cable management with this essential product.