EL8301-000

Heilind Number:RYCEL8301-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL8301-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1121-12-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8301-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
SKU:RYCEL8301-000

Detailed Description

Enhance your electrical system with our high-performance 600 V AC cable, engineered for optimal power transmission. The 12 AWG wire size, crafted from durable tin-coated copper, ensures reliable conductivity in various industrial applications. Featuring a jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional protection against harsh environments, with an operating temperature range of -65 to 150 °C. Trust in its quality and efficiency for seamless power distribution in your projects.