EM1186-000

Heilind Number:RYCEM1186-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM1186-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-22-93

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM1186-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Orange
SKU:RYCEM1186-000

Detailed Description

Experience optimal performance with our high-quality 22 AWG wire, designed for a variety of electrical applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire offers reliable conductivity and protection. With a white jacket and orange striping, it's easy to identify and install, while its 600V rating ensures safe operation. Suitable for use in a wide temperature range from -65 to 150°C, this wire is a versatile and essential component for your hookup and equipment needs. Trust in its quality and efficiency for all your wiring projects.