EM1195-000

Heilind Number:RYCEM1195-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM1195-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-20-91

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM1195-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Brown
SKU:RYCEM1195-000

Detailed Description

Experience optimal performance with our top-of-the-line 20 AWG wire, meticulously crafted for durability and reliability. Featuring a pristine white jacket with subtle brown striping, this wire is not only aesthetically pleasing but also highly functional. With a rated voltage of 600V and a conductor made of tin-coated copper, it guarantees superior conductivity and safety. The insulation, composed of modified radiation cross-linked ETFE polymer, ensures excellent protection in both high and low temperatures, ranging from -65 to 150 °C. Perfect for various applications in the Hookup & Equipment Wire category, this wire is a must-have for any project requiring high-quality wiring solutions. Trust in its performance and rest assured that your connections are in good hands.