EM1280-000

Heilind Number:RYCEM1280-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM1280-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/2324-28-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM1280-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:28 AWG
SKU:RYCEM1280-000

Detailed Description

Enhance your industrial operations with our cutting-edge Multiconductor Cable, meticulously engineered for optimal performance in high-stress environments. With a robust 28 AWG wire size and a voltage rating of 600 V AC, this cable ensures reliable power transmission even under demanding conditions. Crafted with a Modified Radiation Cross-linked ETFE Polymer jacket and featuring Silver-Coated High Strength Copper Alloy conductors, it offers exceptional durability and conductivity. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a versatile and indispensable component for a wide range of applications in the electrical power and industrial sectors. Trust in its quality and precision to elevate the efficiency and reliability of your systems.