EM3018-000

Heilind Number:RYCEM3018-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM3018-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A1141-28-0/2/5/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM3018-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:28 AWG
SKU:RYCEM3018-000

Detailed Description

Power up your industrial applications with our high-performance multiconductor cable, designed to deliver reliable electrical connectivity in demanding environments. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, this cable ensures optimal power transmission efficiency. The 28 AWG wire size, crafted from Modified Radiation Cross-linked ETFE Polymer, guarantees flexibility and durability, even in extreme temperatures ranging from -65 to 150 °C. Trust in our quality cable for seamless operation in your electrical and industrial systems.