EM3184-000

Heilind Number:RYCEM3184-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM3184-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HX-SCE-2.5K-4.8-50-SS1-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM3184-000
Color:Red
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Compatible Cable Diameter:.1 - .16 in, 1.5 - 4.06 mm
Tubing Type:Ladder
SKU:RYCEM3184-000

Detailed Description

Enhance cable organization and identification with our HX-SCE-2.5K-4.8-50-SS1-2 red shrink tubing. Made for high-performance applications, this 2:1 shrink tubing features a durable construction that withstands extreme temperatures ranging from -55°C to 105°C (-67°F to 221°F). With an overall length of 2 inches, it accommodates cables with a diameter of 1.5mm to 4.06mm (.1 in to .16 in), providing a secure and snug fit. Designed in a ladder style, it ensures easy installation and removal for hassle-free maintenance. Perfect for various industries, from automotive to aerospace, this shrink tubing is a versatile solution for wire and cable marking, offering clear and long-lasting labeling. Upgrade your labeling process with this premium printable shrink tubing, a must-have in any professional toolkit.