EM3589-000

Heilind Number:RYCEM3589-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM3589-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/P1124-28-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM3589-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:28 AWG
SKU:RYCEM3589-000

Detailed Description

Experience optimal performance and reliability with our high-quality multiconductor industrial cable. Designed for demanding electrical power and industrial applications, this cable is constructed with silver-coated high strength copper alloy conductors for efficient power transmission. The modified radiation cross-linked ETFE polymer jacket provides exceptional durability, even in harsh environments, while ensuring a voltage rating of 600 V AC. With a wire size of 28 AWG and an operating temperature range of -65 to 200 °C, this cable is suitable for a wide range of industrial settings. Trust in its robust construction to meet your power transmission needs with ease.