EM5473-000

Heilind Number:RYCEM5473-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5473-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0132-26-2/4/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5473-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
SKU:RYCEM5473-000

Detailed Description

Elevating industrial connectivity, this high-performance cable is engineered for efficiency and durability in demanding environments. Featuring a robust construction, it boasts a voltage rating of 600 V AC, making it ideal for power transmission in heavy-duty machinery and equipment. The conductors, made of silver-coated copper, ensure optimal conductivity and signal integrity. Encased in a jacket of Modified Radiation Cross-linked ETFE Polymer, it offers exceptional resistance to harsh chemicals, abrasion, and extreme temperatures ranging from -65 to 200 °C. With a wire size of 26 AWG, this cable is suitable for numerous applications in the electrical power and industrial sectors, guaranteeing reliable performance and longevity. Trust in its quality for seamless connectivity in your operations.