| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EM5584-000 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| SKU: | RYCEM5584-000 |
EM5584-000
| Heilind Number: | RYCEM5584-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EM5584-000 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial power connections with this high-performance multiconductor cable. Designed for durability and reliability, it features a modified radiation cross-linked ETFE jacket that can withstand extreme temperatures ranging from -65 to 150°C. The 22 AWG tin-coated copper conductors ensure optimal conductivity, while the 600V AC rating guarantees safe and efficient power transmission. Ideal for a wide range of applications, this cable is a must-have for any industrial setting.

