EM5592-000

Heilind Number:RYCEM5592-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5592-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0121-26-6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5592-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
SKU:RYCEM5592-000

Detailed Description

Experience unparalleled performance with our high-quality 26 AWG electrical power cable, designed for industrial applications demanding top-tier durability and reliability. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 150 °C, this cable is engineered to withstand even the harshest environmental conditions. The jacket, made of Modified Radiation Cross-linked PVDF, offers exceptional resistance to abrasion, chemicals, and UV exposure, ensuring long-lasting performance. The conductor, crafted from Tin-Coated Copper, provides excellent conductivity and corrosion resistance. Trust in this cable for seamless power transmission in your industrial setups, knowing that it meets the highest standards for safety and performance. Upgrade to our multiconductor industrial cable today and experience the difference.